Thread Adapter For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thread Adapter For
KDS-FB Flat Cable Assembly

28777.4

DigiKey Part Number
2080-28777.4-ND
Manufacturer
Manufacturer Product Number
28777.4
Description
KDS-R ROUND CABLE ENTRIES THREAD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Thread Adapter For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conta-Clip, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Thread Adapter
For Use With/Related Products
-
Material
Polyamide (PA66), Nylon 6/6
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1174,91000 Kč174,91 Kč
10148,66600 Kč1 486,66 Kč
25139,34280 Kč3 483,57 Kč
50132,68640 Kč6 634,32 Kč
100126,35340 Kč12 635,34 Kč
250118,44468 Kč29 611,17 Kč
500112,79454 Kč56 397,27 Kč
1 000107,41653 Kč107 416,53 Kč
Unit Price without VAT:174,91000 Kč
Unit Price with VAT:211,64110 Kč