Sealing Frame, Screw Locking For KDSClick Grommets
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Sealing Frame, Screw Locking For KDSClick Grommets
KDS -SR – Rectangular Frames and Accessories

28506.4

DigiKey Part Number
2080-28506.4-ND
Manufacturer
Manufacturer Product Number
28506.4
Description
KDS SCREW FRAME BLACK 1-4
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Sealing Frame, Screw Locking For KDSClick Grommets
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conta-Clip, Inc.
Series
Packaging
Box
Part Status
Active
Accessory Type
Sealing Frame, Screw Locking
For Use With/Related Products
KDSClick Grommets
Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Features
2.76" W x 3.19" L (70.10mm x 81.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1478,96000 Kč478,96 Kč
5417,27200 Kč2 086,36 Kč
10395,26600 Kč3 952,66 Kč
25369,67400 Kč9 241,85 Kč
50352,65300 Kč17 632,65 Kč
100337,40220 Kč33 740,22 Kč
250319,64080 Kč79 910,20 Kč
500307,80128 Kč153 900,64 Kč
Manufacturers Standard Package
Unit Price without VAT:478,96000 Kč
Unit Price with VAT:579,54160 Kč