30 A 500 V 500 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRU ABB-A 30A 500V (PF)

DigiKey Part Number
4598-CRUABB-A30A500V(PF)-ND
Manufacturer
Manufacturer Product Number
CRU ABB-A 30A 500V (PF)
Description
FUSE CERM 30A 500VAC 500VDC AXL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
30 A 500 V 500 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
500 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
1986.1
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.276" Dia x 1.299" L (7.00mm x 33.00mm)
DC Cold Resistance
0.0036 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1130,82000 Kč130,82 Kč
5108,60200 Kč543,01 Kč
10100,20200 Kč1 002,02 Kč
5083,10580 Kč4 155,29 Kč
10076,64270 Kč7 664,27 Kč
25068,82724 Kč17 206,81 Kč
50063,41522 Kč31 707,61 Kč
1 00058,39418 Kč58 394,18 Kč
Manufacturers Standard Package
Unit Price without VAT:130,82000 Kč
Unit Price with VAT:158,29220 Kč