
0324030.MXP | |
|---|---|
DigiKey Part Number | F3333-ND |
Manufacturer | |
Manufacturer Product Number | 0324030.MXP |
Description | FUSE CERM 30A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 A 250 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0324030.MXP Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A AC, 400A DC |
Part Status Active | Melting I²t 2490.0 |
Mounting Type Through Hole | Approval Agency CE, K-MARK, PSE, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.275" Dia x 1.288" L (6.99mm x 32.72mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.00182 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0324030.HXP | Littelfuse Inc. | 103 | F4845-ND | 76,64000 Kč | Parametric Equivalent |
| 0324030.MX52LP | Littelfuse Inc. | 1 132 | 0324030.MX52LP-ND | 84,20000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,28000 Kč | 73,28 Kč |
| 5 | 60,81000 Kč | 304,05 Kč |
| 10 | 56,12800 Kč | 561,28 Kč |
| 50 | 46,55680 Kč | 2 327,84 Kč |
| 100 | 42,94510 Kč | 4 294,51 Kč |
| 250 | 38,57584 Kč | 9 643,96 Kč |
| 500 | 35,55172 Kč | 17 775,86 Kč |
| 1 000 | 32,74722 Kč | 32 747,22 Kč |
| 5 000 | 32,21354 Kč | 161 067,70 Kč |
| Unit Price without VAT: | 73,28000 Kč |
|---|---|
| Unit Price with VAT: | 88,66880 Kč |



