30 A 250 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0324030.HXP

DigiKey Part Number
F4845-ND
Manufacturer
Manufacturer Product Number
0324030.HXP
Description
FUSE CERM 30A 250VAC 125VDC 3AB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
30 A 250 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
EDA/CAD Models
0324030.HXP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
100A AC, 400A DC
Part Status
Active
Melting I²t
2490.0
Mounting Type
Through Hole
Approval Agency
CE, K-MARK, PSE, UL
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.275" Dia x 1.288" L (6.99mm x 32.72mm)
Voltage Rating - AC
250 V
DC Cold Resistance
0.00182 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 103
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
176,64000 Kč76,64 Kč
563,54000 Kč317,70 Kč
1058,64700 Kč586,47 Kč
5048,64400 Kč2 432,20 Kč
10044,86850 Kč4 486,85 Kč
30039,44823 Kč11 834,47 Kč
50037,14210 Kč18 571,05 Kč
1 00034,21120 Kč34 211,20 Kč
5 00033,80418 Kč169 020,90 Kč
Manufacturers Standard Package
Unit Price without VAT:76,64000 Kč
Unit Price with VAT:92,73440 Kč