
0325030.MXP | |
|---|---|
DigiKey Part Number | F3337-ND |
Manufacturer | |
Manufacturer Product Number | 0325030.MXP |
Description | FUSE CERM 30A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 A 250 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0325030.MXP Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 400A AC, 600A DC |
Part Status Active | Melting I²t 1690.0 |
Mounting Type Through Hole | Approval Agency CE, CSA, K-MARK, PSE, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.275" Dia x 1.288" L (6.99mm x 32.72mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.0019 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0325030.HXP | Littelfuse Inc. | 14 | F4852-ND | 79,37000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,80000 Kč | 75,80 Kč |
| 5 | 62,95200 Kč | 314,76 Kč |
| 10 | 58,08000 Kč | 580,80 Kč |
| 50 | 48,18620 Kč | 2 409,31 Kč |
| 100 | 44,44650 Kč | 4 444,65 Kč |
| 250 | 39,92476 Kč | 9 981,19 Kč |
| 500 | 36,79354 Kč | 18 396,77 Kč |
| 1 000 | 33,89056 Kč | 33 890,56 Kč |
| 5 000 | 33,45506 Kč | 167 275,30 Kč |
| Unit Price without VAT: | 75,80000 Kč |
|---|---|
| Unit Price with VAT: | 91,71800 Kč |



