
0505030.MXEP | |
|---|---|
DigiKey Part Number | F3267-ND |
Manufacturer | |
Manufacturer Product Number | 0505030.MXEP |
Description | FUSE CERM 30A 500VAC 500VDC 3AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 A 500 V 500 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 30kA AC, 20kA DC | |
Melting I²t | 280.0 | |
Approval Agency | CE, cULus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.275" Dia x 1.288" L (6.99mm x 32.72mm) | |
DC Cold Resistance | 0.0038 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,03000 Kč | 190,03 Kč |
| 5 | 157,56800 Kč | 787,84 Kč |
| 10 | 145,41100 Kč | 1 454,11 Kč |
| 50 | 120,56640 Kč | 6 028,32 Kč |
| 100 | 111,16970 Kč | 11 116,97 Kč |
| 250 | 99,79508 Kč | 24 948,77 Kč |
| 500 | 91,91370 Kč | 45 956,85 Kč |
| 1 000 | 91,72724 Kč | 91 727,24 Kč |
| Unit Price without VAT: | 190,03000 Kč |
|---|---|
| Unit Price with VAT: | 229,93630 Kč |









