
0ADEC9300-BE | |
|---|---|
DigiKey Part Number | 5923-0ADEC9300-BE-ND |
Manufacturer | |
Manufacturer Product Number | 0ADEC9300-BE |
Description | FUSE CERM 30A 500VAC 500VDC 3AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30 A 500 V 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 30kA AC, 20kA DC | |
Melting I²t | 270.0 | |
Approval Agency | cURus | |
Operating Temperature | -50°C ~ 105°C | |
Color | - | |
Size / Dimension | 0.252" Dia x 1.252" L (6.40mm x 31.80mm) | |
DC Cold Resistance | 0.0037 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,17000 Kč | 117,17 Kč |
| 5 | 97,13600 Kč | 485,68 Kč |
| 10 | 89,64000 Kč | 896,40 Kč |
| 50 | 74,34980 Kč | 3 717,49 Kč |
| 100 | 68,57320 Kč | 6 857,32 Kč |
| 250 | 61,58460 Kč | 15 396,15 Kč |
| 500 | 56,74542 Kč | 28 372,71 Kč |
| 1 000 | 52,25709 Kč | 52 257,09 Kč |
| Unit Price without VAT: | 117,17000 Kč |
|---|---|
| Unit Price with VAT: | 141,77570 Kč |




