10 A 500 V 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0ADEC9100-BE

DigiKey Part Number
5923-0ADEC9100-BE-ND
Manufacturer
Manufacturer Product Number
0ADEC9100-BE
Description
FUSE CERM 10A 500VAC 500VDC 3AB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 A 500 V 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
500 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
30kA AC, 20kA DC
Melting I²t
100.0
Approval Agency
cURus
Operating Temperature
-50°C ~ 105°C
Color
-
Size / Dimension
0.252" Dia x 1.252" L (6.40mm x 31.80mm)
DC Cold Resistance
0.0171 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 130
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
177,48000 Kč77,48 Kč
564,25400 Kč321,27 Kč
1059,29800 Kč592,98 Kč
5049,19420 Kč2 459,71 Kč
10045,37880 Kč4 537,88 Kč
25040,76468 Kč10 191,17 Kč
50037,57130 Kč18 785,65 Kč
1 00034,60995 Kč34 609,95 Kč
5 00028,88955 Kč144 447,75 Kč
Manufacturers Standard Package
Unit Price without VAT:77,48000 Kč
Unit Price with VAT:93,75080 Kč