
8020.0609.H.PT | |
|---|---|
DigiKey Part Number | 486-8020.0609.H.PT-ND |
Manufacturer | |
Manufacturer Product Number | 8020.0609.H.PT |
Description | FUSE CERM 50A 250VAC 70VDC 3AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 A 250 V 70 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 500A | |
Melting I²t | 9908.0 | |
Approval Agency | CE, CSA, cURus, UL | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.270" Dia x 1.291" L (6.85mm x 32.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,90000 Kč | 56,90 Kč |
| 5 | 47,20400 Kč | 236,02 Kč |
| 10 | 43,55000 Kč | 435,50 Kč |
| 50 | 36,13340 Kč | 1 806,67 Kč |
| 100 | 33,33430 Kč | 3 333,43 Kč |
| 300 | 29,31600 Kč | 8 794,80 Kč |
| 500 | 27,60818 Kč | 13 804,09 Kč |
| 1 000 | 25,43719 Kč | 25 437,19 Kč |
| 5 000 | 20,98187 Kč | 104 909,35 Kč |
| Unit Price without VAT: | 56,90000 Kč |
|---|---|
| Unit Price with VAT: | 68,84900 Kč |









