
ACS37002LMABTR-066B5 | |
|---|---|
DigiKey Part Number | 620-ACS37002LMABTR-066B5TR-ND - Tape & Reel (TR) 620-ACS37002LMABTR-066B5CT-ND - Cut Tape (CT) 620-ACS37002LMABTR-066B5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS37002LMABTR-066B5 |
Description | CURRENT SENSOR HE 66.7A 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 66.7A 1 Channel Hall Effect Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ACS37002LMABTR-066B5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 30mV/A | |
Frequency | 400kHz | |
Linearity | ±0.75% | |
Accuracy | ±1.75% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 2.5µs | |
Current - Supply (Max) | 18mA | |
Operating Temperature | -40°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,68000 Kč | 123,68 Kč |
| 5 | 111,20600 Kč | 556,03 Kč |
| 10 | 106,58600 Kč | 1 065,86 Kč |
| 25 | 101,03400 Kč | 2 525,85 Kč |
| 50 | 97,24600 Kč | 4 862,30 Kč |
| 100 | 93,77290 Kč | 9 377,29 Kč |
| 500 | 86,78516 Kč | 43 392,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 84,18140 Kč | 84 181,40 Kč |
| 2 000 | 81,79236 Kč | 163 584,72 Kč |
| Unit Price without VAT: | 123,68000 Kč |
|---|---|
| Unit Price with VAT: | 149,65280 Kč |



