PDM12G-A29S01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDM12G-A28S01

DigiKey Part Number
2210-PDM12G-A28S01-ND
Manufacturer
Manufacturer Product Number
PDM12G-A28S01
Description
2.92MM STR MALE FOR 0.085"
Customer Reference
Detailed Description
2.92mm Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-405 (.085" Semi Rigid)
Fastening Type
Threaded
Frequency - Max
40 GHz
Number of Ports
1
Features
-
Housing Color
-
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ConductRF
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1822,63000 Kč822,63 Kč
5781,67000 Kč3 908,35 Kč
10703,25900 Kč7 032,59 Kč
25625,79960 Kč15 644,99 Kč
50550,74380 Kč27 537,19 Kč
100479,27270 Kč47 927,27 Kč
250412,10260 Kč103 025,65 Kč
500350,43072 Kč175 215,36 Kč
1 000294,49539 Kč294 495,39 Kč
Unit Price without VAT:822,63000 Kč
Unit Price with VAT:995,38230 Kč