30 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.833' (254.00mm, 10.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSD-15-28-H-10.00-SR

DigiKey Part Number
SAM8670-ND
Manufacturer
Manufacturer Product Number
SFSD-15-28-H-10.00-SR
Description
CABLE ASSY SOCKET 30POS 28AWG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
30 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.833' (254.00mm, 10.00")
Datasheet
 Datasheet
EDA/CAD Models
SFSD-15-28-H-10.00-SR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
30
Number of Rows
2
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
-
Length
0.833' (254.00mm, 10.00")
Features
Latch Lock, Polarizing Key
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1211,66000 Kč211,66 Kč
10195,57500 Kč1 955,75 Kč
25184,86640 Kč4 621,66 Kč
50178,21000 Kč8 910,50 Kč
100154,33530 Kč15 433,53 Kč
500146,37748 Kč73 188,74 Kč
1 000135,28612 Kč135 286,12 Kč
Manufacturers Standard Package
Unit Price without VAT:211,66000 Kč
Unit Price with VAT:256,10860 Kč
Alternate Length
CABLE ASSY SOCKET 30POS 28AWG
In-Stock: 71
Unit Price: 199,27000 Kč