Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TV30C750J-G | |
|---|---|
DigiKey Part Number | TV30C750J-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV30C750J-G |
Description | TVS DIODE 75VWM 121VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 24.79A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
EDA/CAD Models | TV30C750J-G Models |
Category | Current - Peak Pulse (10/1000µs) 24.79A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 75V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 83.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 121V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ75A | Littelfuse Inc. | 7 554 | 5.0SMDJ75ACT-ND | 51,87000 Kč | Similar |
| 5.0SMDJ75A-T7 | Littelfuse Inc. | 630 | 5.0SMDJ75A-T7CT-ND | 51,87000 Kč | Similar |
| CD214C-T75ALF | Bourns Inc. | 0 | CD214C-T75ALF-ND | 0,00000 Kč | Similar |
| CD214L-T75ALF | Bourns Inc. | 0 | CD214L-T75ALF-ND | 0,00000 Kč | Similar |
| SMCJ75A | Taiwan Semiconductor Corporation | 14 470 | SMCJ75AFSCT-ND | 21,42000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,92988 Kč | 32 789,64 Kč |
| Unit Price without VAT: | 10,92988 Kč |
|---|---|
| Unit Price with VAT: | 13,22515 Kč |






