SMCJ75A-HR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 6,47707 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 4,82765 Kč
Datasheet

Similar


YAGEO
In Stock: 1 720
Unit Price: 6,09000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 2,88676 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3 000
Unit Price: 21,42000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3 000
Unit Price: 21,42000 Kč
Datasheet
121V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ75A-HR

DigiKey Part Number
SMCJ75A-HR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ75A-HR
Description
TVS DIODE 75VWM 121VC DO214AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
121V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
121V
Mfr
Current - Peak Pulse (10/1000µs)
12.4A
Series
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
75V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
83.3V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ75A-M3/9ATVishay General Semiconductor - Diodes Division0SMCJ75A-M3/9AT-ND6,47707 KčDirect
1.5SMC91ATaiwan Semiconductor Corporation01801-1.5SMC91ATR-ND4,82765 KčSimilar
SMCJ75A/TR13YAGEO1 72013-SMCJ75A/TR13CT-ND6,09000 KčSimilar
SMCJ75A/TR7YAGEO013-SMCJ75A/TR7TR-ND2,88676 KčSimilar
SMCJ75AHTaiwan Semiconductor Corporation3 0001801-SMCJ75AHCT-ND21,42000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500373,49142 Kč186 745,71 Kč
Manufacturers Standard Package
Unit Price without VAT:373,49142 Kč
Unit Price with VAT:451,92462 Kč