Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SMCJ75A-M3/9AT | |
|---|---|
DigiKey Part Number | SMCJ75A-M3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ75A-M3/9AT |
Description | TVS DIODE 75VWM 121VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 12.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 75V | Supplier Device Package |
Voltage - Breakdown (Min) 83.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 121V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ75AHE3/57T | Vishay General Semiconductor - Diodes Division | 0 | SMCJ75AHE3/57T-ND | 0,00000 Kč | Direct |
| 1.5SMC91A | Taiwan Semiconductor Corporation | 0 | 1801-1.5SMC91ATR-ND | 4,82765 Kč | Similar |
| 5.0SMDJ75A | Littelfuse Inc. | 7 554 | 5.0SMDJ75ACT-ND | 51,87000 Kč | Similar |
| SMCJ75A/TR13 | YAGEO | 1 720 | 13-SMCJ75A/TR13CT-ND | 6,09000 Kč | Similar |
| SMCJ75A/TR7 | YAGEO | 0 | 13-SMCJ75A/TR7TR-ND | 4,03750 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 6,47707 Kč | 45 339,49 Kč |
| Unit Price without VAT: | 6,47707 Kč |
|---|---|
| Unit Price with VAT: | 7,83725 Kč |







