SMDJ75A-HR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 37,18746 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 9,50062 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 8,58251 Kč
Datasheet
121V Clamp 24.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ75A-HR

DigiKey Part Number
SMDJ75A-HR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ75A-HR
Description
TVS DIODE 75VWM 121VC DO214AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
121V Clamp 24.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
24.8A
Mfr
Power - Peak Pulse
3000W (3kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
75V
Supplier Device Package
Voltage - Breakdown (Min)
83.3V
Base Product Number
Voltage - Clamping (Max) @ Ipp
121V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMLJ75AE3/TR13Microchip Technology0SMLJ75AE3/TR13-ND37,18746 KčDirect
SMDJ75ATaiwan Semiconductor Corporation01801-SMDJ75ATR-ND9,50062 KčSimilar
SMDJ78ATaiwan Semiconductor Corporation01801-SMDJ78ATR-ND8,58251 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500475,35272 Kč237 676,36 Kč
Manufacturers Standard Package
Unit Price without VAT:475,35272 Kč
Unit Price with VAT:575,17679 Kč