Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SMCJ75AHE3/57T | |
|---|---|
DigiKey Part Number | SMCJ75AHE3/57T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ75AHE3/57T |
Description | TVS DIODE 75VWM 121VC DO214AB |
Customer Reference | |
Detailed Description | 121V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 12.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 75V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 83.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 121V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ75AHE3_A/H | Vishay General Semiconductor - Diodes Division | 0 | SMCJ75AHE3_A/H-ND | 6,12462 Kč | Direct |
| 5.0SMDJ75A | Littelfuse Inc. | 7 554 | 5.0SMDJ75ACT-ND | 51,87000 Kč | Similar |
| 5.0SMDJ75A-T7 | Littelfuse Inc. | 630 | 5.0SMDJ75A-T7CT-ND | 51,87000 Kč | Similar |
| SMCJ75E3/TR13 | Microchip Technology | 0 | SMCJ75E3/TR13-ND | 12,28803 Kč | Similar |
| SMDJ75A | Littelfuse Inc. | 5 257 | SMDJ75ACT-ND | 33,60000 Kč | Similar |






