Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMCJ75E3/TR13 | |
|---|---|
DigiKey Part Number | SMCJ75E3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ75E3/TR13 |
Description | TVS DIODE 75VWM 134VC DO214AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 134V Clamp 11.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Category | Current - Peak Pulse (10/1000µs) 11.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 75V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 83.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 134V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ75A | Littelfuse Inc. | 7 554 | 5.0SMDJ75ACT-ND | 51,87000 Kč | Similar |
| CD214C-T75ALF | Bourns Inc. | 0 | CD214C-T75ALF-ND | 0,00000 Kč | Similar |
| SMCJ75A/TR13 | YAGEO | 1 720 | 13-SMCJ75A/TR13CT-ND | 6,09000 Kč | Similar |
| SMCJ75A/TR7 | YAGEO | 0 | 13-SMCJ75A/TR7TR-ND | 2,88676 Kč | Similar |
| SMDJ75A | Littelfuse Inc. | 5 257 | SMDJ75ACT-ND | 33,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,28803 Kč | 36 864,09 Kč |
| Unit Price without VAT: | 12,28803 Kč |
|---|---|
| Unit Price with VAT: | 14,86852 Kč |




