CD214L-T75ALF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 15 009
Unit Price: 37,17000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 7 554
Unit Price: 51,87000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 630
Unit Price: 51,87000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 912
Unit Price: 19,74000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 14 470
Unit Price: 21,42000 Kč
Datasheet
121V Clamp 24.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
121V Clamp 24.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

CD214L-T75ALF

DigiKey Part Number
CD214L-T75ALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214L-T75ALF
Description
TVS DIODE 75VWM 121VC SMC
Customer Reference
Detailed Description
121V Clamp 24.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
CD214L-T75ALF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
24.8A
Mfr
Power - Peak Pulse
3000W (3kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
75V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
83.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
121V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMLJ75ABourns Inc.15 009SMLJ75ABCT-ND37,17000 KčDirect
5.0SMDJ75ALittelfuse Inc.7 5545.0SMDJ75ACT-ND51,87000 KčSimilar
5.0SMDJ75A-T7Littelfuse Inc.6305.0SMDJ75A-T7CT-ND51,87000 KčSimilar
SMCJ75ALittelfuse Inc.912SMCJ75ALFCT-ND19,74000 KčSimilar
SMCJ75ATaiwan Semiconductor Corporation14 470SMCJ75AFSCT-ND21,42000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes