SMCJ75A-HRAT7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 4,82765 Kč
Datasheet

Similar


YAGEO
In Stock: 1 720
Unit Price: 6,09000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 2,88676 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3 000
Unit Price: 21,42000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3 000
Unit Price: 21,42000 Kč
Datasheet
121V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ75A-HRAT7

DigiKey Part Number
SMCJ75A-HRAT7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ75A-HRAT7
Description
TVS DIODE 75VWM 121VC DO214AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
121V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
121V
Mfr
Current - Peak Pulse (10/1000µs)
12.4A
Series
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
75V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
83.3V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ75AHE3/9ATVishay General Semiconductor - Diodes Division0SMCJ75AHE3/9AT-ND0,00000 KčDirect
1.5SMC91ATaiwan Semiconductor Corporation01801-1.5SMC91ATR-ND4,82765 KčSimilar
SMCJ75A/TR13YAGEO1 72013-SMCJ75A/TR13CT-ND6,09000 KčSimilar
SMCJ75A/TR7YAGEO013-SMCJ75A/TR7TR-ND2,88676 KčSimilar
SMCJ75AHTaiwan Semiconductor Corporation3 0001801-SMCJ75AHCT-ND21,42000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500339,53766 Kč169 768,83 Kč
Manufacturers Standard Package
Unit Price without VAT:339,53766 Kč
Unit Price with VAT:410,84057 Kč