121V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
121V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMCJ75A

DigiKey Part Number
SMCJ75ABTR-ND - Tape & Reel (TR)
SMCJ75ABCT-ND - Cut Tape (CT)
SMCJ75ABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ75A
Description
TVS DIODE 75VWM 121VC DO214AB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
121V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ75A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
12.4A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
75V
Supplier Device Package
Voltage - Breakdown (Min)
83.3V
Base Product Number
Voltage - Clamping (Max) @ Ipp
121V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32 886
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,53000 Kč19,53 Kč
1012,20000 Kč122,00 Kč
1007,90570 Kč790,57 Kč
5006,05750 Kč3 028,75 Kč
1 0005,46137 Kč5 461,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,70369 Kč14 111,07 Kč
6 0004,32205 Kč25 932,30 Kč
9 0004,12760 Kč37 148,40 Kč
15 0003,90913 Kč58 636,95 Kč
21 0003,77976 Kč79 374,96 Kč
30 0003,65402 Kč109 620,60 Kč
Manufacturers Standard Package
Unit Price without VAT:19,53000 Kč
Unit Price with VAT:23,63130 Kč