TV30C300JB-G is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: 11,69160 Kč
Datasheet

Direct


STMicroelectronics
In Stock: 4 946
Unit Price: 13,96000 Kč
Datasheet

Upgrade


MCC (Micro Commercial Components)
In Stock: 5 190
Unit Price: 10,83000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 38,54000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 243
Unit Price: 40,20000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 602
Unit Price: 24,58000 Kč
Datasheet

Similar


YAGEO
In Stock: 3 826
Unit Price: 5,00000 Kč
Datasheet

Similar


YAGEO
In Stock: 8
Unit Price: 7,08000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 7 426
Unit Price: 13,33000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 5 773
Unit Price: 8,33000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 12 288
Unit Price: 5,42000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 82 238
Unit Price: 11,66000 Kč
Datasheet
TV15C700JB-HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV30C300JB-G

DigiKey Part Number
TV30C300JB-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV30C300JB-G
Description
TVS DIODE 30VWM 48.4VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
48.4V Clamp 61.98A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
TV30C300JB-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
61.98A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,43048 Kč31 291,44 Kč
6 0009,72935 Kč58 376,10 Kč
9 0009,70157 Kč87 314,13 Kč
Manufacturers Standard Package
Unit Price without VAT:10,43048 Kč
Unit Price with VAT:12,62088 Kč