48.4V Clamp 103A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5.0SMDJ30CA

DigiKey Part Number
F6258TR-ND - Tape & Reel (TR)
F6258CT-ND - Cut Tape (CT)
F6258DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMDJ30CA
Description
TVS DIODE 30VWM 48.4VC DO214AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
48.4V Clamp 103A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
5.0SMDJ30CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
103A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Telecom
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
30V
Supplier Device Package
Voltage - Breakdown (Min)
33.3V
Base Product Number
Voltage - Clamping (Max) @ Ipp
48.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5.0SMDJ30CABourns Inc.9985.0SMDJ30CABBCT-ND55,22000 KčSimilar
SMC3K30CAHM3/57Vishay General Semiconductor - Diodes Division1 908SMC3K30CAHM3/57GICT-ND75,38000 KčSimilar
SMCJ30CABourns Inc.1 426SMCJ30CABCT-ND22,89000 KčSimilar
SMCJ30CA-E3/9ATVishay General Semiconductor - Diodes Division1 769SMCJ30CA-E3/9ATGICT-ND22,89000 KčSimilar
SMCJ30CA-QBourns Inc.4 497118-SMCJ30CA-QCT-ND27,93000 KčSimilar
In-Stock: 27 176
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,12000 Kč53,12 Kč
1034,08000 Kč340,80 Kč
10023,22380 Kč2 322,38 Kč
50018,57484 Kč9 287,42 Kč
1 00017,08019 Kč17 080,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,69623 Kč41 088,69 Kč
Manufacturers Standard Package
Unit Price without VAT:53,12000 Kč
Unit Price with VAT:64,27520 Kč