


SMCJ30CA-E3/9AT | |
|---|---|
DigiKey Part Number | SMCJ30CA-E3/9ATGITR-ND - Tape & Reel (TR) SMCJ30CA-E3/9ATGICT-ND - Cut Tape (CT) SMCJ30CA-E3/9ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ30CA-E3/9AT |
Description | TVS DIODE 30VWM 48.4VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 31A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 30V | Supplier Device Package |
Voltage - Breakdown (Min) 33.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 48.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ30CA-E3/57T | Vishay General Semiconductor - Diodes Division | 8 250 | SMCJ30CA-E3/57TGICT-ND | 1,09000 Kč | Direct |
| SMCJ30CA | Taiwan Semiconductor Corporation | 6 007 | SMCJ30CAFSCT-ND | 1,05000 Kč | Direct |
| SMCJ30CA | Bourns Inc. | 1 426 | SMCJ30CABCT-ND | 1,09000 Kč | Direct |
| SMCJ30CA | Littelfuse Inc. | 25 355 | SMCJ30CALFCT-ND | 0,97000 Kč | Direct |
| SMCJ30CA-13-F | Diodes Incorporated | 63 355 | SMCJ30CA-FDICT-ND | 1,29000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 14,23700 Kč | 142,37 Kč |
| 100 | 9,28950 Kč | 928,95 Kč |
| 500 | 7,16116 Kč | 3 580,58 Kč |
| 1 000 | 6,47515 Kč | 6 475,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 5,49926 Kč | 19 247,41 Kč |
| 7 000 | 5,07696 Kč | 35 538,72 Kč |
| 10 500 | 4,86188 Kč | 51 049,74 Kč |
| 17 500 | 4,62020 Kč | 80 853,50 Kč |
| 24 500 | 4,47711 Kč | 109 689,19 Kč |
| 35 000 | 4,33807 Kč | 151 832,45 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |

