
SMCJ30CA | |
|---|---|
DigiKey Part Number | SMCJ30CALFTR-ND - Tape & Reel (TR) SMCJ30CALFCT-ND - Cut Tape (CT) SMCJ30CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ30CA |
Description | TVS DIODE 30VWM 48.4VC DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ30CA Models |
Category | Voltage - Clamping (Max) @ Ipp 48.4V |
Mfr | Current - Peak Pulse (10/1000µs) 31A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 33.3V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ30CA-13-F | Diodes Incorporated | 63 355 | SMCJ30CA-FDICT-ND | 12,07000 Kč | Direct |
| SMCJ30CA-E3/9AT | Vishay General Semiconductor - Diodes Division | 1 769 | SMCJ30CA-E3/9ATGICT-ND | 10,20000 Kč | Direct |
| SMCJ30CA | Bourns Inc. | 1 426 | SMCJ30CABCT-ND | 10,20000 Kč | Similar |
| SMLJ30CA | Bourns Inc. | 1 705 | SMLJ30CABCT-ND | 17,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 12,72500 Kč | 127,25 Kč |
| 100 | 8,26900 Kč | 826,90 Kč |
| 500 | 6,34518 Kč | 3 172,59 Kč |
| 1 000 | 5,72552 Kč | 5 725,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,11477 Kč | 12 344,31 Kč |
| 6 000 | 3,78416 Kč | 22 704,96 Kč |
| 9 000 | 3,64577 Kč | 32 811,93 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |











