


LP2951ACMM-3.3/NOPB | |
|---|---|
DigiKey Part Number | LP2951ACMM-3.3/NOPBTR-ND - Tape & Reel (TR) LP2951ACMM-3.3/NOPBCT-ND - Cut Tape (CT) LP2951ACMM-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2951ACMM-3.3/NOPB |
Description | IC REG LIN POS ADJ 100MA 8-VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP2951ACMM-3.3/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 120 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 14 mA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 30V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Output (Min/Fixed) 1.235V (3.3V) | Supplier Device Package 8-VSSOP |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.6V @ 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 22,57300 Kč | 225,73 Kč |
| 25 | 20,46040 Kč | 511,51 Kč |
| 100 | 18,15280 Kč | 1 815,28 Kč |
| 250 | 17,05036 Kč | 4 262,59 Kč |
| 500 | 16,38642 Kč | 8 193,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,83984 Kč | 15 839,84 Kč |
| 2 000 | 15,38975 Kč | 30 779,50 Kč |
| 3 000 | 15,16448 Kč | 45 493,44 Kč |
| 5 000 | 14,91471 Kč | 74 573,55 Kč |
| 7 000 | 14,76876 Kč | 103 381,32 Kč |
| 10 000 | 14,62845 Kč | 146 284,50 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |








