


SMC3K30CAHM3/57 | |
|---|---|
DigiKey Part Number | SMC3K30CAHM3/57GITR-ND - Tape & Reel (TR) SMC3K30CAHM3/57GICT-ND - Cut Tape (CT) SMC3K30CAHM3/57GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC3K30CAHM3/57 |
Description | TVS DIODE 30VWM 48.4VC DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 62A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMC3K30CAHM3/57 Models |
Category | Current - Peak Pulse (10/1000µs) 62A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 33.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 48.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,38000 Kč | 75,38 Kč |
| 10 | 49,17700 Kč | 491,77 Kč |
| 100 | 34,18470 Kč | 3 418,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 26,17685 Kč | 22 250,32 Kč |
| 1 700 | 24,37608 Kč | 41 439,34 Kč |
| 2 550 | 23,45905 Kč | 59 820,58 Kč |
| 4 250 | 22,42898 Kč | 95 323,16 Kč |
| 5 950 | 22,16076 Kč | 131 856,52 Kč |
| Unit Price without VAT: | 75,38000 Kč |
|---|---|
| Unit Price with VAT: | 91,20980 Kč |

