


SMC30J30CA | |
|---|---|
DigiKey Part Number | 497-12219-2-ND - Tape & Reel (TR) 497-12219-1-ND - Cut Tape (CT) 497-12219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC30J30CA |
Description | TVS DIODE 30VWM 48.4VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 62A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMC30J30CA Models |
Category | Current - Peak Pulse (10/1000µs) 62A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 30V | Supplier Device Package |
Voltage - Breakdown (Min) 33.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 48.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMC3K30CAHM3/57 | Vishay General Semiconductor - Diodes Division | 1 908 | SMC3K30CAHM3/57GICT-ND | 75,38000 Kč | Direct |
| 5.0SMDJ30CA | Bourns Inc. | 998 | 5.0SMDJ30CABBCT-ND | 55,22000 Kč | Similar |
| SMCJ30CA | Bourns Inc. | 1 426 | SMCJ30CABCT-ND | 22,89000 Kč | Similar |
| SMCJ30CA-13-F | Diodes Incorporated | 63 355 | SMCJ30CA-FDICT-ND | 27,09000 Kč | Similar |
| SMCJ30CA-E3/9AT | Vishay General Semiconductor - Diodes Division | 1 769 | SMCJ30CA-E3/9ATGICT-ND | 22,89000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 10 | 26,18500 Kč | 261,85 Kč |
| 100 | 17,60260 Kč | 1 760,26 Kč |
| 500 | 13,91916 Kč | 6 959,58 Kč |
| 1 000 | 12,73424 Kč | 12 734,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,45214 Kč | 28 630,35 Kč |
| 5 000 | 10,65993 Kč | 53 299,65 Kč |
| 7 500 | 10,25646 Kč | 76 923,45 Kč |
| 12 500 | 9,80328 Kč | 122 541,00 Kč |
| 17 500 | 9,65382 Kč | 168 941,85 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |

