DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ30CA/TR7

DigiKey Part Number
13-SMAJ30CA/TR7TR-ND - Tape & Reel (TR)
13-SMAJ30CA/TR7CT-ND - Cut Tape (CT)
13-SMAJ30CA/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ30CA/TR7
Description
TVS DIODE 30VWM 48.4VC DO214AC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
8.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,07000 Kč7,07 Kč
104,30700 Kč43,07 Kč
1002,69850 Kč269,85 Kč
5002,40600 Kč1 203,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,95743 Kč1 957,43 Kč
2 0001,24836 Kč2 496,72 Kč
3 0001,17554 Kč3 526,62 Kč
5 0001,10272 Kč5 513,60 Kč
50 0001,01991 Kč50 995,50 Kč
100 0000,94803 Kč94 803,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,07000 Kč
Unit Price with VAT:8,55470 Kč