Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TV15C360JB-G | |
|---|---|
DigiKey Part Number | TV15C360JB-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV15C360JB-G |
Description | TVS DIODE 36VWM 58.1VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 25.82A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | TV15C360JB-G Models |
Category | Current - Peak Pulse (10/1000µs) 25.82A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 58.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV15C360JB-HF | Comchip Technology | 2 796 | 641-1585-1-ND | 32,34000 Kč | Direct |
| TV15C360JB-HF | Comchip Technology | 0 | TV15C360JB-HF-ND | 7,69780 Kč | Direct |
| SMCJ36CA | Taiwan Semiconductor Corporation | 7 237 | SMCJ36CAFSCT-ND | 22,05000 Kč | Direct |
| SMCJ36CA | Littelfuse Inc. | 23 305 | SMCJ36CALFCT-ND | 19,74000 Kč | Direct |
| SMCJ36CA | Bourns Inc. | 37 985 | SMCJ36CABCT-ND | 22,89000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,17964 Kč | 21 538,92 Kč |
| 6 000 | 6,65434 Kč | 39 926,04 Kč |
| 9 000 | 6,38682 Kč | 57 481,38 Kč |
| 15 000 | 6,24822 Kč | 93 723,30 Kč |
| Unit Price without VAT: | 7,17964 Kč |
|---|---|
| Unit Price with VAT: | 8,68736 Kč |







