TV06B220JB-HF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: 3,58576 Kč
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 3,81366 Kč
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 25 775
Unit Price: 12,60000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1 917
Unit Price: 13,44000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2 889
Unit Price: 13,44000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 322,56078 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 271,63013 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,67994 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 6,79075 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 18,06000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 5,42613 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
35.5V Clamp 16.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV06B220JB-HF

DigiKey Part Number
TV06B220JB-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV06B220JB-HF
Description
TVS DIODE 22VWM 35.5VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
35.5V Clamp 16.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
TV06B220JB-HF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
16.9A
Mfr
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
22V
Supplier Device Package
Voltage - Breakdown (Min)
24.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
35.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATV06B220JB-HFComchip Technology0ATV06B220JB-HF-ND3,58576 KčDirect
TV06B220JB-GComchip Technology0641-1249-2-ND3,81366 KčDirect
SMBJ22CA R5GTaiwan Semiconductor Corporation0SMBJ22CAR5G-ND0,00000 KčDirect
SMBJ22CA-13-FDiodes Incorporated25 775SMBJ22CA-FDICT-ND12,60000 KčDirect
SMBJ22CA-E3/52Vishay General Semiconductor - Diodes Division1 917SMBJ22CA-E3/52GICT-ND13,44000 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,81366 Kč11 440,98 Kč
6 0003,49610 Kč20 976,60 Kč
9 0003,33425 Kč30 008,25 Kč
15 0003,15240 Kč47 286,00 Kč
21 0003,04472 Kč63 939,12 Kč
30 0002,94006 Kč88 201,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3,81366 Kč
Unit Price with VAT:4,61453 Kč