Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TV04A850J-G | |
|---|---|
DigiKey Part Number | TV04A850J-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV04A850J-G |
Description | TVS DIODE 85VWM 137VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 2.92A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | TV04A850J-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V | |
Voltage - Breakdown (Min) | 94.4V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 2.92A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,18272 Kč | 10 913,60 Kč |
| 10 000 | 1,99496 Kč | 19 949,60 Kč |
| 15 000 | 1,89930 Kč | 28 489,50 Kč |
| 25 000 | 1,79176 Kč | 44 794,00 Kč |
| 35 000 | 1,72809 Kč | 60 483,15 Kč |
| 50 000 | 1,66622 Kč | 83 311,00 Kč |
| 125 000 | 1,61506 Kč | 201 882,50 Kč |
| Unit Price without VAT: | 2,18272 Kč |
|---|---|
| Unit Price with VAT: | 2,64109 Kč |










