SMAJ36CA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ85A

DigiKey Part Number
4491-SMAJ85ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ85A
Description
TVS 400W DIODE 85VWM UniDir SMA
Customer Reference
Detailed Description
137V Clamp 2.92A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85V
Voltage - Breakdown (Min)
94.4V
Voltage - Clamping (Max) @ Ipp
137V
Current - Peak Pulse (10/1000µs)
2.92A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
101,76900 Kč17,69 Kč
1001,70610 Kč170,61 Kč
5001,22756 Kč613,78 Kč
1 0000,99869 Kč998,69 Kč
2 0000,87385 Kč1 747,70 Kč
3 0000,80727 Kč2 421,81 Kč
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč