Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



| SMA6J85A | |
|---|---|
| DigiKey Part Number | SMA6J85A-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | SMA6J85A | 
| Description | TVS DIODE 85VWM 137VC DO214AC | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 137V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 85V | |
| Voltage - Breakdown (Min) | 94.4V | |
| Voltage - Clamping (Max) @ Ipp | 137V | |
| Current - Peak Pulse (10/1000µs) | 4.6A | |
| Power - Peak Pulse | 600W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -65°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AC, SMA | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 1,89692 Kč | 9 484,60 Kč | 
| 10 000 | 1,73270 Kč | 17 327,00 Kč | 
| 15 000 | 1,64901 Kč | 24 735,15 Kč | 
| 25 000 | 1,55495 Kč | 38 873,75 Kč | 
| 35 000 | 1,54744 Kč | 54 160,40 Kč | 
| Unit Price without VAT: | 1,89692 Kč | 
|---|---|
| Unit Price with VAT: | 2,29527 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic