
| P4SMAJ85A_R1_00001 | |
|---|---|
| DigiKey Part Number | 3757-P4SMAJ85A_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ85A_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ85A_R1_00001DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | P4SMAJ85A_R1_00001 | 
| Description | TVS DIODE 85VWM 137VC DO214AC | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 137V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 85V | |
| Voltage - Breakdown (Min) | 94.4V | |
| Voltage - Clamping (Max) @ Ipp | 137V | |
| Current - Peak Pulse (10/1000µs) | 2.9A | |
| Power - Peak Pulse | 400W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AC, SMA | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 800 | 1,71257 Kč | 3 082,63 Kč | 
| 3 600 | 1,53808 Kč | 5 537,09 Kč | 
| 5 400 | 1,44906 Kč | 7 824,92 Kč | 
| 9 000 | 1,34897 Kč | 12 140,73 Kč | 
| 12 600 | 1,28964 Kč | 16 249,46 Kč | 
| 18 000 | 1,23197 Kč | 22 175,46 Kč | 
| 45 000 | 1,10533 Kč | 49 739,85 Kč | 
| 90 000 | 1,02708 Kč | 92 437,20 Kč | 
| 180 000 | 0,98829 Kč | 177 892,20 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 8,53000 Kč | 8,53 Kč | 
| 10 | 5,18100 Kč | 51,81 Kč | 
| 100 | 3,26860 Kč | 326,86 Kč | 
| 500 | 2,43472 Kč | 1 217,36 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 6,03000 Kč | 6,03 Kč | 
| 10 | 4,07800 Kč | 40,78 Kč | 
| 100 | 2,74640 Kč | 274,64 Kč | 
| 500 | 2,12222 Kč | 1 061,11 Kč | 
| Unit Price without VAT: | 6,03000 Kč | 
|---|---|
| Unit Price with VAT: | 7,29630 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic