Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| ASMAJ85A-HF | |
|---|---|
| DigiKey Part Number | 641-ASMAJ85A-HFTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | ASMAJ85A-HF | 
| Description | TVS DIODE 85VWM 137VC DO214AC | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 137V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 85V | |
| Voltage - Breakdown (Min) | 94.4V | |
| Voltage - Clamping (Max) @ Ipp | 137V | |
| Current - Peak Pulse (10/1000µs) | 2.9A | |
| Power - Peak Pulse | 400W | |
| Power Line Protection | No | |
| Applications | - | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AC, SMA | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 2,12217 Kč | 10 610,85 Kč | 
| 10 000 | 1,93866 Kč | 19 386,60 Kč | 
| 15 000 | 1,84515 Kč | 27 677,25 Kč | 
| 25 000 | 1,74006 Kč | 43 501,50 Kč | 
| 35 000 | 1,67782 Kč | 58 723,70 Kč | 
| 50 000 | 1,61734 Kč | 80 867,00 Kč | 
| 125 000 | 1,56045 Kč | 195 056,25 Kč | 
| Unit Price without VAT: | 2,12217 Kč | 
|---|---|
| Unit Price with VAT: | 2,56783 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                







 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic