Direct
Similar
Similar
Similar
Similar
Similar



TV04A780JB-G | |
|---|---|
DigiKey Part Number | TV04A780JB-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV04A780JB-G |
Description | TVS DIODE 78VWM 126VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 3.17A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | TV04A780JB-G Models |
Category | Current - Peak Pulse (10/1000µs) 3.17A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 78V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 86.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 126V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV04A780JB-HF | Comchip Technology | 0 | ATV04A780JB-HF-ND | 2,31553 Kč | Direct |
| SMAJ78CA | Bourns Inc. | 8 718 | SMAJ78CABCT-ND | 12,18000 Kč | Similar |
| SMAJ78CA | Littelfuse Inc. | 3 873 | SMAJ78CALFCT-ND | 10,08000 Kč | Similar |
| SMAJ78CA-13 | Diodes Incorporated | 0 | SMAJ78CADICT-ND | 18,48000 Kč | Similar |
| SMAJ78CA-13-F | Diodes Incorporated | 208 888 | SMAJ78CA-FDICT-ND | 10,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,98402 Kč | 9 920,10 Kč |
| 10 000 | 1,81001 Kč | 18 100,10 Kč |
| 15 000 | 1,72132 Kč | 25 819,80 Kč |
| 25 000 | 1,62166 Kč | 40 541,50 Kč |
| 35 000 | 1,56264 Kč | 54 692,40 Kč |
| 50 000 | 1,50526 Kč | 75 263,00 Kč |
| 125 000 | 1,43390 Kč | 179 237,50 Kč |
| Unit Price without VAT: | 1,98402 Kč |
|---|---|
| Unit Price with VAT: | 2,40066 Kč |






