ATV04A780JB-HF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: 1,98402 Kč
Datasheet
126V Clamp 3.17A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
126V Clamp 3.17A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
DO-214AC, SMA

ATV04A780JB-HF

DigiKey Part Number
ATV04A780JB-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATV04A780JB-HF
Description
TVS DIODE 78VWM 126VC DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
126V Clamp 3.17A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
ATV04A780JB-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
78V
Voltage - Breakdown (Min)
86.7V
Voltage - Clamping (Max) @ Ipp
126V
Current - Peak Pulse (10/1000µs)
3.17A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,31553 Kč11 577,65 Kč
10 0002,11824 Kč21 182,40 Kč
15 0002,01768 Kč30 265,20 Kč
25 0001,90469 Kč47 617,25 Kč
35 0001,83780 Kč64 323,00 Kč
50 0001,77276 Kč88 638,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31553 Kč
Unit Price with VAT:2,80179 Kč