SMAJ78CA/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 4 994
Unit Price: 7,14000 Kč
Datasheet
126V Clamp 3.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ78CA/TR7

DigiKey Part Number
13-SMAJ78CA/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ78CA/TR7
Description
TVS DIODE 78VWM 126VC DO214AC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
126V Clamp 3.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
78V
Voltage - Breakdown (Min)
86.7V
Voltage - Clamping (Max) @ Ipp
126V
Current - Peak Pulse (10/1000µs)
3.2A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,78798 Kč1 787,98 Kč
2 0001,59512 Kč3 190,24 Kč
3 0001,49660 Kč4 489,80 Kč
5 0001,38583 Kč6 929,15 Kč
7 0001,32017 Kč9 241,19 Kč
10 0001,25631 Kč12 563,10 Kč
25 0001,11604 Kč27 901,00 Kč
50 0001,02932 Kč51 466,00 Kč
100 0000,95641 Kč95 641,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,78798 Kč
Unit Price with VAT:2,16346 Kč