Similar
Similar
Similar
Similar

SMAJ78CAE3/TR13 | |
|---|---|
DigiKey Part Number | SMAJ78CAE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ78CAE3/TR13 |
Description | TVS DIODE 78VWM 126VC DO214AC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4A |
Mfr | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 78V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 86.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 126V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD214A-T78CALF | Bourns Inc. | 0 | CD214A-T78CALF-ND | 0,00000 Kč | Similar |
| SMAJ78CA | Littelfuse Inc. | 3 873 | SMAJ78CALFCT-ND | 10,08000 Kč | Similar |
| SMAJ78CA | Bourns Inc. | 8 718 | SMAJ78CABCT-ND | 12,18000 Kč | Similar |
| SMAJ78CA-13-F | Diodes Incorporated | 208 888 | SMAJ78CA-FDICT-ND | 10,29000 Kč | Similar |
| SMAJ78CA/TR13 | YAGEO | 4 984 | 13-SMAJ78CA/TR13CT-ND | 7,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,88043 Kč | 19 402,15 Kč |
| Unit Price without VAT: | 3,88043 Kč |
|---|---|
| Unit Price with VAT: | 4,69532 Kč |




