


SMAJ78CA | |
|---|---|
DigiKey Part Number | SMAJ78CALFTR-ND - Tape & Reel (TR) SMAJ78CALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMAJ78CA |
Description | TVS DIODE 78VWM 126VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 3.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ78CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V | |
Voltage - Breakdown (Min) | 86.7V | |
Voltage - Clamping (Max) @ Ipp | 126V | |
Current - Peak Pulse (10/1000µs) | 3.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,52200 Kč | 55,22 Kč |
| 100 | 3,48990 Kč | 348,99 Kč |
| 500 | 2,60544 Kč | 1 302,72 Kč |
| 1 000 | 2,31902 Kč | 2 319,02 Kč |
| 2 000 | 2,07765 Kč | 4 155,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,63448 Kč | 8 172,40 Kč |
| 10 000 | 1,48880 Kč | 14 888,00 Kč |
| 15 000 | 1,41455 Kč | 21 218,25 Kč |
| 25 000 | 1,33109 Kč | 33 277,25 Kč |
| 35 000 | 1,28613 Kč | 45 014,55 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |

