Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMBJ64A-HF | |
|---|---|
DigiKey Part Number | SMBJ64A-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ64A-HF |
Description | TVS DIODE 64VWM 103VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V | |
Voltage - Breakdown (Min) | 71.1V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 5.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,55147 Kč | 7 654,41 Kč |
| 6 000 | 2,32231 Kč | 13 933,86 Kč |
| 9 000 | 2,20553 Kč | 19 849,77 Kč |
| 15 000 | 2,07425 Kč | 31 113,75 Kč |
| 21 000 | 1,99650 Kč | 41 926,50 Kč |
| 30 000 | 1,92094 Kč | 57 628,20 Kč |
| 75 000 | 1,78925 Kč | 134 193,75 Kč |
| Unit Price without VAT: | 2,55147 Kč |
|---|---|
| Unit Price with VAT: | 3,08728 Kč |










