DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMBJ64A-AU_R1_000A1

DigiKey Part Number
3757-P6SMBJ64A-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-P6SMBJ64A-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-P6SMBJ64A-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMBJ64A-AU_R1_000A1
Description
TVS DIODE 64VWM 103VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
103V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64V
Voltage - Breakdown (Min)
71.1V
Voltage - Clamping (Max) @ Ipp
103V
Current - Peak Pulse (10/1000µs)
5.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8003,12883 Kč2 503,06 Kč
1 6002,80939 Kč4 495,02 Kč
2 4002,64651 Kč6 351,62 Kč
4 0002,46332 Kč9 853,28 Kč
5 6002,35474 Kč13 186,54 Kč
8 0002,24917 Kč17 993,36 Kč
20 0002,01740 Kč40 348,00 Kč
40 0001,87419 Kč74 967,60 Kč
80 0001,79978 Kč143 982,40 Kč
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
18,42000 Kč8,42 Kč
105,66200 Kč56,62 Kč
1003,83110 Kč383,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:8,42000 Kč
Unit Price with VAT:10,18820 Kč