


SMBJ64A | |
|---|---|
DigiKey Part Number | SMBJ64ABTR-ND - Tape & Reel (TR) SMBJ64ABCT-ND - Cut Tape (CT) SMBJ64ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ64A |
Description | TVS DIODE 64VWM 103VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 5.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ64A Models |
Category | Current - Peak Pulse (10/1000µs) 5.9A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 64V | Supplier Device Package |
Voltage - Breakdown (Min) 71.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 103V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,10000 Kč | 12,10 Kč |
| 10 | 7,44500 Kč | 74,45 Kč |
| 100 | 4,73000 Kč | 473,00 Kč |
| 500 | 3,55754 Kč | 1 778,77 Kč |
| 1 000 | 3,17921 Kč | 3 179,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,69752 Kč | 8 092,56 Kč |
| 6 000 | 2,45476 Kč | 14 728,56 Kč |
| 9 000 | 2,33102 Kč | 20 979,18 Kč |
| 15 000 | 2,19193 Kč | 32 878,95 Kč |
| 21 000 | 2,10954 Kč | 44 300,34 Kč |
| 30 000 | 2,02948 Kč | 60 884,40 Kč |
| Unit Price without VAT: | 12,10000 Kč |
|---|---|
| Unit Price with VAT: | 14,64100 Kč |


