103V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMBJ64A_R1_00001

DigiKey Part Number
3757-P6SMBJ64A_R1_00001TR-ND - Tape & Reel (TR)
3757-P6SMBJ64A_R1_00001CT-ND - Cut Tape (CT)
3757-P6SMBJ64A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMBJ64A_R1_00001
Description
TVS DIODE 64VWM 103VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
103V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64V
Voltage - Breakdown (Min)
71.1V
Voltage - Clamping (Max) @ Ipp
103V
Current - Peak Pulse (10/1000µs)
5.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,53000 Kč10,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8002,86780 Kč2 294,24 Kč
1 6002,57126 Kč4 114,02 Kč
2 4002,42005 Kč5 808,12 Kč
4 0002,24993 Kč8 999,72 Kč
5 6002,14909 Kč12 034,90 Kč
8 0002,05103 Kč16 408,24 Kč
20 0001,83576 Kč36 715,20 Kč
40 0001,70272 Kč68 108,80 Kč
80 0001,61033 Kč128 826,40 Kč
Manufacturers Standard Package
Unit Price without VAT:10,53000 Kč
Unit Price with VAT:12,74130 Kč