
SMBJ64A | |
|---|---|
DigiKey Part Number | SMBJ64ALFTR-ND - Tape & Reel (TR) SMBJ64ALFCT-ND - Cut Tape (CT) SMBJ64ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ64A |
Description | TVS DIODE 64VWM 103VC DO214AA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 5.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ64A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V | |
Voltage - Breakdown (Min) | 71.1V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 5.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 Kč | 7,37 Kč |
| 10 | 4,71500 Kč | 47,15 Kč |
| 100 | 2,50500 Kč | 250,50 Kč |
| 500 | 2,37866 Kč | 1 189,33 Kč |
| 1 000 | 2,35760 Kč | 2 357,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,10416 Kč | 6 312,48 Kč |
| 6 000 | 1,89787 Kč | 11 387,22 Kč |
| 9 000 | 1,57875 Kč | 14 208,75 Kč |
| 15 000 | 1,54718 Kč | 23 207,70 Kč |
| 21 000 | 1,38596 Kč | 29 105,16 Kč |
| 75 000 | 1,38141 Kč | 103 605,75 Kč |
| Unit Price without VAT: | 7,37000 Kč |
|---|---|
| Unit Price with VAT: | 8,91770 Kč |



