CZRW5256B-G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 105 396
Unit Price: 2,29000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 898
Unit Price: 2,71000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 5 750
Unit Price: 2,92000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,32347 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 526
Unit Price: 2,50000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 2,08000 Kč
Datasheet
TV02W450B-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZRW5256B-G

DigiKey Part Number
CZRW5256B-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CZRW5256B-G
Description
DIODE ZENER 30V 350MW SOD123
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 350 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
CZRW5256B-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
350 mW
Impedance (Max) (Zzt)
49 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 23 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,10753 Kč3 322,59 Kč
6 0000,99370 Kč5 962,20 Kč
9 0000,93564 Kč8 420,76 Kč
15 0000,87032 Kč13 054,80 Kč
21 0000,83162 Kč17 464,02 Kč
30 0000,79400 Kč23 820,00 Kč
75 0000,71138 Kč53 353,50 Kč
150 0000,66033 Kč99 049,50 Kč
300 0000,62907 Kč188 721,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,10753 Kč
Unit Price with VAT:1,34011 Kč