SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

BZT52C30Q-7-F

DigiKey Part Number
31-BZT52C30Q-7-FTR-ND - Tape & Reel (TR)
31-BZT52C30Q-7-FCT-ND - Cut Tape (CT)
31-BZT52C30Q-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C30Q-7-F
Description
DIODE ZENER 30V 370MW SOD123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 370 mW ±6.67% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.67%
Power - Max
370 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 21 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 898
Factory Stock: 153 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,70000 Kč2,70 Kč
101,83100 Kč18,31 Kč
1000,87390 Kč87,39 Kč
5000,86344 Kč431,72 Kč
1 0000,85305 Kč853,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,81560 Kč2 446,80 Kč
6 0000,58257 Kč3 495,42 Kč
9 0000,49934 Kč4 494,06 Kč
15 0000,45773 Kč6 865,95 Kč
21 0000,43433 Kč9 120,93 Kč
Manufacturers Standard Package
Unit Price without VAT:2,70000 Kč
Unit Price with VAT:3,26700 Kč