SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

DDZ30D-7

DigiKey Part Number
31-DDZ30D-7TR-ND - Tape & Reel (TR)
31-DDZ30D-7CT-ND - Cut Tape (CT)
31-DDZ30D-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDZ30D-7
Description
DIODE ZENER 30V 470MW SOD123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 470 mW ±2.5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.5%
Power - Max
470 mW
Impedance (Max) (Zzt)
55 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 23 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 750
Factory Stock: 45 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,91000 Kč2,91 Kč
102,01800 Kč20,18 Kč
1000,95710 Kč95,71 Kč
5000,94668 Kč473,34 Kč
1 0000,93627 Kč936,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,52015 Kč1 560,45 Kč
6 0000,49934 Kč2 996,04 Kč
9 0000,49153 Kč4 423,77 Kč
Manufacturers Standard Package
Unit Price without VAT:2,91000 Kč
Unit Price with VAT:3,52110 Kč